-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCR401U - 10 mA LED driver in SOT457@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH3919
|
Newark | Ncr401U/Sot457/Sc-74 Rohs Compliant: Yes |Nexperia NCR401UX Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0820 | Buy Now |
DISTI #
74AH0905
|
Newark | Led Driver, Aec-Q101, Tsop-6, Smd Rohs Compliant: Yes |Nexperia NCR401UX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1410 / $0.4730 | Buy Now |
DISTI #
87AK5655
|
Newark | Led Driver, -55 To 150Deg C, Tsop-6 Rohs Compliant: Yes |Nexperia NCR401UX Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0980 / $0.1160 | Buy Now |
DISTI #
1727-2253-1-ND
|
DigiKey | IC LED DRIVER LINEAR 10MA 6TSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15359 In Stock |
|
$0.0723 / $0.4500 | Buy Now |
DISTI #
NCR401UX
|
Avnet Americas | Linear LED Driver, 40 V, 11.5 mA, 38 V, 6 Pins, TSOP - Tape and Reel (Alt: NCR401UX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0683 / $0.0815 | Buy Now |
DISTI #
771-NCR401UX
|
Mouser Electronics | LED Lighting Drivers NCR401U/SOT457/SC-74 RoHS: Compliant | 18888 |
|
$0.0720 / $0.4000 | Buy Now |
DISTI #
V36:1790_06531627
|
Arrow Electronics | LED DRVR Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2334 | Americas - 12000 |
|
$0.0677 / $0.0795 | Buy Now |
DISTI #
V72:2272_06531627
|
Arrow Electronics | LED DRVR Automotive AEC-Q101 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2138 Container: Cut Strips | Americas - 1037 |
|
$0.1002 / $0.2160 | Buy Now |
|
Future Electronics | NCR4 Series 40 V 10 mA 1100 mW Surface Mount LED Driver - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0687 / $0.0761 | Buy Now |
|
Future Electronics | NCR4 Series 40 V 10 mA 1100 mW Surface Mount LED Driver - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0687 / $0.0761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCR401UX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NCR401UX
Nexperia
NCR401U - 10 mA LED driver in SOT457@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT-457, SC-74, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |