-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5518
|
Newark | Led, Dc/Dc Driver, Linear, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. AL5890-40P1-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1180 / $0.4790 | Buy Now |
DISTI #
AL5890-40P1-13DICT-ND
|
DigiKey | IC LED DRVR LIN NO 40MA PDI123 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47000 In Stock |
|
$0.0747 / $0.4700 | Buy Now |
DISTI #
V72:2272_19111588
|
Arrow Electronics | LED Driver 40000uA Supply Current 2-Pin PowerDI 123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2336 Container: Cut Strips | Americas - 10000 |
|
$0.0741 / $0.3640 | Buy Now |
|
Future Electronics | AL5890 Series 40 mA 400 V 20 kHz Surface Mount Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0810 / $0.0845 | Buy Now |
|
Future Electronics | AL5890 Series 40 mA 400 V 20 kHz Surface Mount Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0810 / $0.0845 | Buy Now |
|
Bristol Electronics | 3230 |
|
RFQ | ||
|
Quest Components | 2584 |
|
$0.1296 / $0.6480 | Buy Now | |
DISTI #
AL5890-40P1-13
|
TME | IC: driver Min Qty: 1 | 0 |
|
$0.0980 / $0.5190 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy