Parametric results for: RT-85A-R under Display Drivers

Filter Your Search

31 - 40 of 24,359 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCR420U
Infineon Technologies AG
$0.1887 Yes Yes Active 3.3 V 1 BIPOLAR LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 Not Qualified e3 1 NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG SOIC TSSOP, TSOP6,.11,37 6 compliant EAR99 8542.39.00.01 Infineon
NCR405U
Nexperia
$0.1939 Yes Active LED DISPLAY DRIVER e3 1 260 AEC-Q101 30 TIN NEXPERIA compliant EAR99 8542.39.00.01 Nexperia
NSI45025T1G
onsemi
$0.1967 Yes Active LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI SOD-123 2 LEAD HALOGEN FREE AND ROHS COMPLIANT, SOD-123, 2 PIN 2 compliant EAR99 8542.39.00.01 onsemi 425-04
AP3032KTR-G1
Diodes Incorporated
$0.2025 Yes Active 5 V 28 LED DISPLAY DRIVER 1 9 V 2.7 V YES INDUSTRIAL R-PDSO-G6 Not Qualified e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
BCR420UW6Q-7
Diodes Incorporated
$0.2039 Yes Yes Active 3.3 V 2 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 260 AEC-Q101 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01
CD4055BPW
Texas Instruments
$0.2068 Yes Yes Active 5 V 7 STANDARD 7 PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 1 1 3 mA 18 V 3 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
934067775115
Nexperia
$0.2152 Yes Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 40 V YES R-PDSO-G6 e3 1 260 AEC-Q101 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE TIN GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.5 mm NEXPERIA TSOP, compliant EAR99 8542.39.00.01
BCR421UFD-7
Diodes Incorporated
$0.2162 Yes Active 2 LED DISPLAY DRIVER NO 1 YES S-PDSO-N6 e4 1 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 630 µm 2 mm DIODES INC HVSON, compliant EAR99 8542.39.00.01 2018-01-31
NSI45020JZT1G
onsemi
$0.2165 Yes Active 3 STANDARD LED DISPLAY DRIVER NO 1 TRUE YES R-PDSO-G4 Not Qualified e3 1 150 °C -55 °C 260 AEC-Q101 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 2.3 mm DUAL 6.5 mm 1.75 mm 3.5 mm ONSEMI SOT-223 (TO-261) 4 LEAD SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 onsemi 0.0318
LP5560TMX/NOPB
Texas Instruments
$0.2218 Yes Yes Active 3.6 V 1 STANDARD CONSTANT-CURRENT LED DISPLAY DRIVER NO 1 1 30 µA 5.5 V 2.7 V YES OTHER S-XBGA-B4 Not Qualified e1 1 85 °C -30 °C 260 30 4 UNSPECIFIED VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 675 µm TEXAS INSTRUMENTS INC VFBGA, BGA4,2X2,16 compliant EAR99 8542.39.00.01 Texas Instruments