-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
programmable single LED driver with simple single wire control and small solution size 4-DSBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP5560TMX/NOPBCT-ND
|
DigiKey | IC LED DRV LIN SGL WR 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.1982 / $0.5900 | Buy Now |
DISTI #
595-LP5560TMX/NOPB
|
Mouser Electronics | LED Display Drivers Pgrm LED Dvr RoHS: Compliant | 0 |
|
$0.1980 / $0.5900 | Order Now |
|
Ameya Holding Limited | LED Driver IC 1 Output Linear Single-Wire Dimming 19.5mA 4-DSBGA (0.9x0.9) | 605900 |
|
RFQ | |
|
LCSC | Single Wire 1 19.5mA 2.7V5.5V DSBGA-4 LED Drivers ROHS | 100 |
|
$0.4344 / $0.4583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP5560TMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5560TMX/NOPB
Texas Instruments
programmable single LED driver with simple single wire control and small solution size 4-DSBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA4,2X2,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Characteristics | CONSTANT-CURRENT | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LP5560TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5560TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM3556TME | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LP5560TMX/NOPB vs LM3556TME |
LM3648YFFR | LM3648 Synchronous Boost LED flash driver with 1.5-A high-side current source 12-DSBGA -40 to 85 | Texas Instruments | LP5560TMX/NOPB vs LM3648YFFR |
LM3556TMX | IC LED DISPLAY DRIVER, Display Driver | Texas Instruments | LP5560TMX/NOPB vs LM3556TMX |