-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Adjustable Constant Current Regulator, 45 V, 20 mA, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7009
|
Newark | Led Driver, Aec-Q100, Sot-223-3, Output Current Max:40Ma, Output Voltage Max:-, Ic Case/Package:Sot-223, No. Of Pins:3Pins, Input Voltage Min:-, Input Voltage Max:45V, Operating Temperature Min:-55°C, Product Range:- Rohs Compliant: Yes |Onsemi NSI45020JZT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1385 |
|
$0.1580 | Buy Now |
DISTI #
79AH5529
|
Newark | Sot223 Eutectic 20Ma Rohs Compliant: Yes |Onsemi NSI45020JZT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.2200 / $0.2870 | Buy Now |
DISTI #
99R2861
|
Newark | Led Driver, Adjustable Constant Current Regulator, 45 V, 20 Ma/ Reel |Onsemi NSI45020JZT1G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2200 / $0.2940 | Buy Now |
DISTI #
NSI45020JZT1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 15% SOT223 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7068 In Stock |
|
$0.2132 / $0.6500 | Buy Now |
DISTI #
NSI45020JZT1G
|
Avnet Americas | LED DRVR 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NSI45020JZT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 5000 |
|
$0.2115 / $0.2525 | Buy Now |
DISTI #
863-NSI45020JZT1G
|
Mouser Electronics | LED Lighting Drivers SOT223 EUTECTIC 20MA RoHS: Compliant | 6991 |
|
$0.2130 / $0.6300 | Buy Now |
DISTI #
70341245
|
RS | Constant-current LED driver,45V,20mA | ON Semiconductor NSI45020JZT1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4700 / $0.5600 | RFQ |
|
Future Electronics | NSI45020 Series 20 mA 45 V Constant Current Regulator LED Driver - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3700 | Buy Now |
DISTI #
77250038
|
Verical | LED Driver 23000uA Supply Current 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2216 | Americas - 1000 |
|
$0.2109 / $0.2298 | Buy Now |
DISTI #
71250139
|
Verical | LED Driver 23000uA Supply Current 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 317 Package Multiple: 1 | Americas - 500 |
|
$0.2387 / $0.2477 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI45020JZT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI45020JZT1G
onsemi
LED Driver, Adjustable Constant Current Regulator, 45 V, 20 mA, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |