Part Details for BCR420UW6Q-7 by Diodes Incorporated
Overview of BCR420UW6Q-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BCR420UW6Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6137
|
Newark | Led Driver, Aec-Q101, Linear, Sot-26-6 Rohs Compliant: Yes |Diodes Inc. BCR420UW6Q-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3961 |
|
$0.1290 / $0.4060 | Buy Now |
DISTI #
BCR420UW6Q-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 350MA SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
192222 In Stock |
|
$0.0995 / $0.4500 | Buy Now |
DISTI #
BCR420UW6Q-7
|
Avnet Americas | TRANSISTOR LED DRIVER SOT26 T&R 3K - Tape and Reel (Alt: BCR420UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 906000 Factory Stock |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
621-BCR420UW6Q-7
|
Mouser Electronics | LED Lighting Drivers Transistor LED Driver RoHS: Compliant | 303848 |
|
$0.1100 / $0.3900 | Buy Now |
DISTI #
E02:0323_10180075
|
Arrow Electronics | Linear LED Constant Current Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Europe - 411000 |
|
$0.0992 / $0.1068 | Buy Now |
DISTI #
V72:2272_15966225
|
Arrow Electronics | Linear LED Constant Current Regulator Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2238 Container: Cut Strips | Americas - 2940 |
|
$0.0987 / $0.2223 | Buy Now |
|
Future Electronics | BCR420UW6 Series 40 V 350 mA Automotive Linear Transistor LED Driver SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
|
Future Electronics | BCR420UW6 Series 40 V 350 mA Automotive Linear Transistor LED Driver SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1150 | Buy Now |
DISTI #
BCR420UW6Q-7
|
Avnet Americas | TRANSISTOR LED DRIVER SOT26 T&R 3K - Tape and Reel (Alt: BCR420UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 906000 Factory Stock |
|
$0.0955 / $0.1128 | Buy Now |
DISTI #
BCR420UW6Q-7
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 0 |
|
$0.1570 / $0.7610 | RFQ |
Part Details for BCR420UW6Q-7
BCR420UW6Q-7 CAD Models
BCR420UW6Q-7 Part Data Attributes:
|
BCR420UW6Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCR420UW6Q-7
Diodes Incorporated
LED Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q101 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |