-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Constant Current Regulator, 25 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0905
|
Newark | Led Driver, Constant Current, Sod-123-2, Device Topology:Constant Current, No. Of Outputs:1Outputs, Output Current:25Ma, Output Voltage:-, Driver Case Style:Sod-123, No. Of Pins:2Pins, Input Voltage Min:-, Input Voltage Max:45V, Rohs Compliant: Yes |Onsemi NSI45025T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 585 |
|
$0.2260 | Buy Now |
DISTI #
15R4681
|
Newark | Led Driver, Constant Current Regulator, 25 Ma, 45 V/ Reel |Onsemi NSI45025T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1830 | Buy Now |
DISTI #
NSI45025T1GOSCT-ND
|
DigiKey | IC CURRENT REGULATOR 15% SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5700 In Stock |
|
$0.1155 / $0.4100 | Buy Now |
DISTI #
NSI45025T1G
|
Avnet Americas | LED DRVR 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSI45025T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
863-NSI45025T1G
|
Mouser Electronics | LED Lighting Drivers SOD 123 25mA 15% CCR RoHS: Compliant | 4359 |
|
$0.1320 / $0.4200 | Buy Now |
DISTI #
V72:2272_07301433
|
Arrow Electronics | Diode Current Reg. 45V 28.75mA 460mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 8 |
|
$0.1240 | Buy Now |
|
Future Electronics | NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1220 | Buy Now |
|
Future Electronics | NSI45025 Series 25 mA 45 V SMT Constant Current Regulator & LED Driver - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1150 / $0.1220 | Buy Now |
|
Quest Components | 2096 |
|
$0.1911 / $0.7350 | Buy Now | |
DISTI #
NSI45025T1G
|
Avnet Americas | LED DRVR 2-Pin SOD-123 T/R - Tape and Reel (Alt: NSI45025T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1146 / $0.1368 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NSI45025T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NSI45025T1G
onsemi
LED Driver, Constant Current Regulator, 25 mA, 45 V, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Length | 2.69 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |