Part Details for BCR421UFD-7 by Diodes Incorporated
Overview of BCR421UFD-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCR421UFD-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6242
|
Newark | Led, Dc/Dc Driver, Linear, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. BCR421UFD-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 460 |
|
$0.1630 / $0.4720 | Buy Now |
DISTI #
BCR421UFD-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 350MA 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
418028 In Stock |
|
$0.0953 / $0.4300 | Buy Now |
DISTI #
BCR421UFD-7
|
Avnet Americas | Transistor LED Driver U-DFN2020-6 T&R 3K - Tape and Reel (Alt: BCR421UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.1080 | Buy Now |
DISTI #
621-BCR421UFD-7
|
Mouser Electronics | LED Lighting Drivers Transistor LED Driver RoHS: Compliant | 51398 |
|
$0.1060 / $0.4300 | Buy Now |
DISTI #
V72:2272_17025323
|
Arrow Electronics | Linear LED Constant Current Regulator Driver, 1700mW PD, 40 Vout RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 64 |
|
$0.1398 / $0.4300 | Buy Now |
|
Future Electronics | BCR421UFD Series 40V 350mA Linear LED Constant Current Regulator - U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
|
Future Electronics | BCR421UFD Series 40V 350mA Linear LED Constant Current Regulator - U-DFN2020-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
BCR421UFD-7
|
Avnet Americas | Transistor LED Driver U-DFN2020-6 T&R 3K - Tape and Reel (Alt: BCR421UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.1080 | Buy Now |
DISTI #
BCR421UFD-7
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 1 | 0 |
|
$0.1560 / $0.7610 | RFQ |
DISTI #
BCR421UFD-7
|
Avnet Asia | Transistor LED Driver U-DFN2020-6 T&R 3K (Alt: BCR421UFD-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |