Filter Your Search
51 - 60 of 711,381 results
|
ESD9L1P8
Diotec Semiconductor AG
|
$0.0254 | Yes | Active | 7.5 V | 50 nA | SILICON | 2.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1.8 V | 1 | AVALANCHE | 80 W | 1.8 V | R-PBCC-N2 | IEC-61000-4-2 | 125 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||||
|
PESD5V0U1UT,215
Nexperia
|
$0.0263 | Yes | Active | SILICON | 7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 8.2 V | 80 W | R-PDSO-G3 | e3 | IEC-60134; IEC-61000-4-2; IEC-61000-4-5 | TO-236AB | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | Nexperia | TO-236 | 3 | SOT23 | EAR99 | 8541.10.00.50 | 2017-02-01 | ||||||||||||
|
PESD3V3V1BLYL
Nexperia
|
$0.0276 | Yes | Active | 10 V | 10 nA | SILICON | 4.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | 3.3 V | R-PBCC-N2 | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | NEXPERIA | compliant | Nexperia | DFN | 2 | SOD882 | SOD-882, DFN1006-2, 2 PIN | ||||||||||||||||
|
SMAJ8.5CA-TR
STMicroelectronics
|
$0.0277 | Yes | Active | 18.6 V | 1 nF | 10 µA | 3.3 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | STMicroelectronics | DO-214AC | 2 | EAR99 | 8541.10.00.50 | ||||||||||
|
ESD5Z5V0
Diotec Semiconductor AG
|
$0.0279 | Yes | Active | 900 mV | 11.6 V | 50 nA | 200 mW | SILICON | 6.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 174 W | 5 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8541.10.00.50 | 2016-10-10 | ||||||||||||||||
|
ESD5Z12T1G
onsemi
|
$0.0285 | Yes | Active | 17 V | 200 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 240 W | Not Qualified | R-PDSO-F2 | e3 | IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | compliant | onsemi | SOD-523 2 LEAD | 2 | 502-01 | EAR99 | 8541.10.00.50 | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more | |||||||||||
|
ESDBK3V3
Diotec Semiconductor AG
|
$0.0286 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 260 | 10 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-07-19 | |||||||||||||||||||||||||||||||||||||||
|
ESD5Z24
Diotec Semiconductor AG
|
$0.0286 | Yes | Active | 900 mV | 52 V | 500 nA | 200 mW | SILICON | 25.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | 300 W | 24 V | R-PDSO-F2 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||
|
ESD5Z12
Diotec Semiconductor AG
|
$0.0289 | Yes | Active | 900 mV | 17 V | 10 nA | 200 mW | SILICON | 14.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | 240 W | 12 V | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | 8541.10.00.50 | 2016-10-10 | ||||||||||||
|
ESD05B1Z
Diotec Semiconductor AG
|
$0.0289 | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant |