-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 174W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD5Z5V0CT-ND
|
DigiKey | ESD SOD-523 11.6V 150DEG 0.05UA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
4000 In Stock |
|
$0.0213 / $0.2100 | Buy Now |
DISTI #
637-ESD5Z5V0
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOD-523, 150C, 174W, Unidir RoHS: Compliant | 12622 |
|
$0.0330 / $0.2100 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOD-523 - 5V - 174W - Unidirectional RoHS: Compliant |
60000 On Order |
|
$0.0187 / $0.0248 | Buy Now |
DISTI #
ESD5Z5V0-DIO
|
TME | Diode: TVS, 148W, 6.2V, 9.4A, unidirectional, SOD523F, reel,tape Min Qty: 20 | 0 |
|
$0.0221 / $0.0380 | RFQ |
|
Master Electronics | ESD Diode - SOD-523 - 5V - 174W - Unidirectional RoHS: Compliant |
60000 On Order |
|
$0.0187 / $0.0248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5Z5V0
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD5Z5V0
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 174W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 6.2 V | |
Clamping Voltage-Max | 11.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 174 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for ESD5Z5V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z5V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5Z5V0 | Trans Voltage Suppressor Diode, | Continental Device India Ltd | ESD5Z5V0 vs ESD5Z5V0 |