-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-523 12 V, SOD-523 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9402
|
Newark | Tvs Diode, 240W, 12V, Sod-523, Clamping Voltage Vc Max:25V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:200Mw, Product Range:Esd Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESD5Z12T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.0370 / $0.1770 | Buy Now |
DISTI #
62AC6847
|
Newark | Diode, Esd, 12V, 55Pf, Sod-523, Clamping Voltage Vc Max:25V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:240W, Product Range:Esd5Z Series, Automotive Qualification Standard:-, Svhc:No Svhcrohs Compliant: Yes |Onsemi ESD5Z12T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25035 |
|
$0.0140 | Buy Now |
DISTI #
60K9544
|
Newark | Tvs Diode, 240W, 12V, Sod-523, Full Reel, Clamping Voltage Vc Max:25V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:200Mw, Product Range:Esd5Z Series, Breakdown Voltage Vbr:14.1V Rohs Compliant: Yes |Onsemi ESD5Z12T1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
ESD5Z12T1GOSCT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43800 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
ESD5Z12T1G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5Z12T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 27000 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
ESD5Z12T1G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5Z12T1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0144 / $0.0172 | Buy Now |
DISTI #
ESD5Z12T1G
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: ESD5Z12T1G) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
62AC6847
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 62AC6847) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 175 Partner Stock |
|
$0.0730 / $0.1690 | Buy Now |
DISTI #
863-ESD5Z12T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V ESD Protection RoHS: Compliant | 139159 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
V36:1790_07316560
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 12V 25Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2405 | Americas - 90000 |
|
$0.0139 / $0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD5Z12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5Z12T1G
onsemi
ESD Protection Diode, SOD-523 12 V, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT, PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 14.1 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 240 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD5Z12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5Z12T1 | 240W, UNIDIRECTIONAL, SILICON, TVS DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 502-01, 2 PIN | onsemi | ESD5Z12T1G vs ESD5Z12T1 |
SZESD5Z12T5G | ESD Protection Diode, SOD-523, 8000-REEL, Automotive Qualified | onsemi | ESD5Z12T1G vs SZESD5Z12T5G |