Part Details for ESD5Z12 by Diotec Semiconductor AG
Overview of ESD5Z12 by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ESD5Z12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ESD5Z12TR-ND
|
DigiKey | ESD SOD523 0.01UA 12V UNIDIR Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
564000 In Stock |
|
$0.0438 | Buy Now |
DISTI #
2721-ESD5Z12TR-ND
|
DigiKey | TVS, 14.1V-17.00V, 240W Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0587 / $0.2412 | Buy Now |
DISTI #
4878-ESD5Z12-ND
|
DigiKey | IC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0327 / $0.2100 | Buy Now |
DISTI #
637-ESD5Z12
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOD-523, 150C, 240W, Unidir RoHS: Compliant | 11020 |
|
$0.0300 / $0.2200 | Buy Now |
DISTI #
E02:0323_12185890
|
Arrow Electronics | ESD Suppressor Diode TVS 12V 17Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2327 | Europe - 4000 |
|
$0.0340 / $0.0402 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOD-523 - 12V - 240W - Unidirectional RoHS: Compliant | 0 |
|
$0.0187 / $0.0248 | Buy Now |
DISTI #
78440802
|
Verical | ESD Suppressor Diode TVS 12V 17Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 2150 Package Multiple: 25 | Americas - 4600 |
|
$0.0339 / $0.0390 | Buy Now |
DISTI #
78436948
|
Verical | ESD Suppressor Diode TVS 12V 17Vc 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 4000 |
|
$0.0340 / $0.0402 | Buy Now |
DISTI #
ESD5Z12-DIO
|
TME | Diode: TVS, 204W, 14.1V, 9.6A, unidirectional, SOD523F, reel,tape Min Qty: 25 | 4600 |
|
$0.0232 / $0.0347 | Buy Now |
Part Details for ESD5Z12
ESD5Z12 CAD Models
ESD5Z12 Part Data Attributes
|
ESD5Z12
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD5Z12
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 240W, 12V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2016-10-10 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 14.1 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 240 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for ESD5Z12
This table gives cross-reference parts and alternative options found for ESD5Z12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5Z12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5Z12 | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, SC-79, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | ESD5Z12 vs ESD5Z12 |
ESD5Z12 | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | ESD5Z12 vs ESD5Z12 |