Part Details for ESDBK3V3 by Diotec Semiconductor AG
Overview of ESDBK3V3 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for ESDBK3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-ESDBK3V3TR-ND
|
DigiKey | ESD Diode, 3.3V, 60W Min Qty: 2500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0534 / $0.1519 | Buy Now |
DISTI #
4878-ESDBK3V3-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0280 | Buy Now |
DISTI #
637-ESDBK3V3
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, DFN1006-2, 150C, 60W, Unidir RoHS: Compliant | 0 |
|
$0.0270 / $0.1900 | Order Now |
|
Onlinecomponents.com | ESD Diode - DFN1006-2 - 3.3V - 60W - Unidirectional RoHS: Compliant | 0 |
|
$0.0192 / $0.0234 | Buy Now |
DISTI #
ESDBK3V3-DIO
|
TME | Diode: TVS, 60W, 4÷6V, 7A, bidirectional, SOD882, reel,tape Min Qty: 25 | 0 |
|
$0.0228 / $0.0343 | RFQ |
Part Details for ESDBK3V3
ESDBK3V3 CAD Models
ESDBK3V3 Part Data Attributes
|
ESDBK3V3
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESDBK3V3
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-19 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |