Parametric results for: 1n8157 under Transient Suppressors

Filter Your Search

41 - 50 of 711,381 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD5Z5V0
Diotec Semiconductor AG
$0.0277 Yes Active 900 mV 11.6 V 50 nA 200 mW SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 174 W 5 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2016-10-10 Diotec
SMAJ8.5CA-TR
STMicroelectronics
$0.0277 Yes Active 18.6 V 1 nF 10 µA 3.3 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AC 2
ESDBK3V3
Diotec Semiconductor AG
$0.0283 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 1 260 10 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2018-07-19
ESD5Z24
Diotec Semiconductor AG
$0.0283 Yes Active 900 mV 52 V 500 nA 200 mW SILICON 25.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 300 W 24 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD5Z12T1G
onsemi
$0.0287 Yes Active 17 V 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W Not Qualified R-PDSO-F2 e3 IEC-61000-4-2, 4-4 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL ONSEMI compliant EAR99 8541.10.00.50 onsemi SOD-523 2 LEAD 2 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, R... more 502-01
ESD5Z12
Diotec Semiconductor AG
$0.0287 Yes Active 900 mV 17 V 10 nA 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W 12 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2016-10-10 Diotec
ESD05B1Z
Diotec Semiconductor AG
$0.0287 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant
ESD03B3Z
Diotec Semiconductor AG
$0.0287 Yes Active 9.5 V 500 nA 4.6 V SILICON 3.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE LOW CAPACITANCE 5.5 V 170 W 3.3 V R-PBCC-N2 125 °C -50 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM DIOTEC SEMICONDUCTOR AG compliant Diotec
BZW06-7V8B
Diotec Semiconductor AG
$0.0289 Yes Active 5 W SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE 9.55 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.50 DO-15 2 DO-15, 2 PIN
ESD3Z24GW
Diotec Semiconductor AG
$0.0289 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE e3 1 Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant