Filter Your Search
1 - 10 of 1,266 results
|
KA331
onsemi
|
$0.4049 | Yes | Obsolete | 5 V | 0.01 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -200 mV | 1 | 100 kHz | 3 V | 8 mA | 40 V | 4.5 V | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.2 mm | ONSEMI | DIP-8 | 626-05 | compliant | 8542.39.00.01 | onsemi | |||||||||||
|
LM2917MX/NOPB
Texas Instruments
|
$1.0025 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | PLASTIC, SOIC-14 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 14 | EAR99 | ||||||
|
LM2917MX-8/NOPB
Texas Instruments
|
$1.0278 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, PLASTIC, SOIC-8 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 8 | EAR99 | ||||||
|
LM2907MX/NOPB
Texas Instruments
|
$1.0944 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | TEXAS INSTRUMENTS INC | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 14 | EAR99 | ||||||||
|
LM2917MX-8
Texas Instruments
|
$1.3766 | No | Obsolete | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10.5 V | 6 mA | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC-8 | not_compliant | 8542.39.00.01 | Texas Instruments | SOIC | 8 | ||||||||||
|
LM2907N/NOPB
Texas Instruments
|
$1.3783 | Yes | Yes | Active | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.18 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-14 | compliant | 8542.39.00.01 | Texas Instruments | DIP | 14 | EAR99 | |||||||
|
LM2917N-8/NOPB
Texas Instruments
|
$1.3824 | Yes | Yes | Active | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | -28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 9.817 mm | TEXAS INSTRUMENTS INC | PLASTIC, DIP-8 | compliant | 8542.39.00.01 | Texas Instruments | DIP | 8 | EAR99 | ||||||
|
LM2907MX-8/NOPB
Texas Instruments
|
$1.4057 | Yes | Yes | Active | 12 V | 1 % | YES | VOLTAGE TO FREQUENCY CONVERTER | 28 V | 1 | 10.5 V | 6 mA | 28 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SO8(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, PLASTIC, SOIC-8 | compliant | 8542.39.00.01 | Texas Instruments | SOIC | 8 | EAR99 | ||||||
|
NTE995M
NTE Electronics Inc
|
$1.4111 | Yes | Active | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 10 kHz | 10.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | DIP | 8 | |||||||||||||||||||||
|
LM2917N
Texas Instruments
|
$1.4456 | No | No | Obsolete | 12 V | 1 % | NO | VOLTAGE TO FREQUENCY CONVERTER | 1 | 5 kHz | 10.5 V | BIPOLAR | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | Texas Instruments | DIP | 14 |