Part Details for NTE995M by NTE Electronics Inc
Overview of NTE995M by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE995M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Frequency-to-Voltage Converter - 8 Lead DIP RoHS: Compliant |
6 In Stock |
|
$2.4200 / $3.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, PDIP8 | 5 |
|
$3.6150 / $5.4225 | Buy Now |
|
Quest Components | VOLTAGE TO FREQUENCY CONVERTER, 1 FUNC, PDIP8 | 3 |
|
$3.0000 / $4.0000 | Buy Now |
DISTI #
NTE995M
|
TME | IC: f/U converter, DIP8, -40÷85°C, 1.2W Min Qty: 1 | 21 |
|
$2.7000 / $3.4000 | Buy Now |
|
Master Electronics | Frequency-to-Voltage Converter - 8 Lead DIP RoHS: Compliant |
6 In Stock |
|
$2.4200 / $3.9000 | Buy Now |
Part Details for NTE995M
NTE995M CAD Models
NTE995M Part Data Attributes:
|
NTE995M
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE995M
NTE Electronics Inc
Voltage to Frequency Converter, 1 Func, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
Linearity Error-Max (EL) | 1% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE995M
This table gives cross-reference parts and alternative options found for NTE995M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE995M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2907D8 | VOLTAGE-FREQUENCY CONVERTER, PDSO8 | Texas Instruments | NTE995M vs LM2907D8 |