-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency to Voltage Converter 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2917MX-8-TITR-ND
|
DigiKey | IC F/V CONV 10KHZ 8SOIC Min Qty: 278 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.0800 | Buy Now |
DISTI #
296-36310-1-ND
|
DigiKey | IC F/V CONV 10KHZ 8SOIC Min Qty: 278 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.1567 / $1.2012 | Buy Now |
|
Rochester Electronics | LM2917 - ANALOG DATA CONVERTR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.9283 / $1.0900 | Buy Now |
|
Chip1Cloud | FVC 8-Pin SOIC T/R / LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ-VOLTAGE 8-SOIC | 25000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2917MX-8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2917MX-8
Texas Instruments
Frequency to Voltage Converter 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2917MX-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917MX-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917M-8 | Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 8-SOIC -40 to 85 | Texas Instruments | LM2917MX-8 vs LM2917M-8 |
LM2917M-8EP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8 vs LM2917M-8EP |
LM2917M-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8 vs LM2917M-8 |
LM2917MX-8 | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8 vs LM2917MX-8 |
LM2917MX-8EP | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8 vs LM2917MX-8EP |
LM2917M-8/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Analog Special Function Converter | National Semiconductor Corporation | LM2917MX-8 vs LM2917M-8/NOPB |
LM2917M-8X | VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Texas Instruments | LM2917MX-8 vs LM2917M-8X |
LM2917M-8EP | VOLTAGE-FREQUENCY CONVERTER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | LM2917MX-8 vs LM2917M-8EP |
LM2917D8 | VOLTAGE-FREQUENCY CONVERTER, PDSO8 | Texas Instruments | LM2917MX-8 vs LM2917D8 |