-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$4.3680 / $8.7360 | Buy Now |
|
Quest Components | FREQUENCY-TO-VOLTAGE CONVERTER, 14 Pin, DIP | 20 |
|
$5.8500 / $11.7000 | Buy Now |
|
Chip1Cloud | LM2907/LM2917 Frequency to Voltage Converter | IC CONVERTER FREQ TO VOLT 14-DIP | 7000 |
|
RFQ | |
DISTI #
LM2917N
|
FDH Electronics | Miscellaneous Min Qty: 1 | 2 |
|
$1.5240 / $2.6290 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2917N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2917N
Texas Instruments
VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 0.005 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2917N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2917N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2917N | IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter | National Semiconductor Corporation | LM2917N vs LM2917N |
CS-2917N14 | Voltage to Frequency Converter, Bipolar, PDIP14, | Cherry Semiconductor Corporation | LM2917N vs CS-2917N14 |
LM2917N/NOPB | Frequency-to-voltage converter for ground or supply referred load up to 50-mA (with Zener regulat 14-PDIP -40 to 85 | Texas Instruments | LM2917N vs LM2917N/NOPB |
LM2917N/NOPB | IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter | National Semiconductor Corporation | LM2917N vs LM2917N/NOPB |