-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage to Frequency Converter, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1768
|
Newark | V/F Converter, 100Khz, 0.01%, 8-Dip, Frequency:100Khz, Full Scale Range:1Hz To 100Khz, Linearity %:0.01%, Supply Voltage Range:4.5V To 40V, Digital Ic Case:Dip, No. Of Pins:8Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi KA331 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2296013
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3123 / $0.6068 | Buy Now |
DISTI #
2296013
|
Farnell | V/F CONVERTER, 100KHZ, 0.01%, 8DIP RoHS: Compliant Min Qty: 1 Lead time: 42 Weeks, 1 Days Container: Each | 0 |
|
$0.2160 / $0.5752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KA331
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA331
onsemi
Voltage to Frequency Converter, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Linearity Error-Max (EL) | 0.01% | |
Negative Input Voltage-Max | -0.2 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Positive Input Voltage-Max | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for KA331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM231N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz FS frequency (wide operating temp) 8-PDIP -25 to 85 | Texas Instruments | KA331 vs LM231N/NOPB |
LM331MDC | IC VOLTAGE-FREQUENCY CONVERTER, 0.1 MHz, UUC, DIE, Analog Special Function Converter | National Semiconductor Corporation | KA331 vs LM331MDC |
LM331N/NOPB | Precision voltage-to-frequency converter with 1-Hz to 100-kHz full scale frequency 8-PDIP 0 to 70 | Texas Instruments | KA331 vs LM331N/NOPB |
LM331N | Voltage to Frequency Converter, 1 Func, 0.1MHz, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | KA331 vs LM331N |
LM331N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA331 vs LM331N |
LM331MDC | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, UUC, DIE | Texas Instruments | KA331 vs LM331MDC |
KA331 | Voltage to Frequency Converter, 1 Func, 0.1MHz, Bipolar, PDIP8, 0.300 INCH, DIP-8 | Samsung Semiconductor | KA331 vs KA331 |
LM231N | VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8 | Texas Instruments | KA331 vs LM231N |