-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3240
|
Newark | Ic, Freq/Voltage Conv, 0.3%, Pdip-14, Frequency:5Khz, Full Scale Range:0Hz To 10Khz, Linearity %:0.3%, Supply Voltage Range:28V, Digital Ic Case:Dip, No. Of Pins:14Pins, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2907N/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7200 / $3.1400 | Buy Now |
DISTI #
LM2907N/NOPB-ND
|
DigiKey | IC F/V CONV 10KHZ 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1050 In Stock |
|
$1.0885 / $2.4700 | Buy Now |
DISTI #
926-LM2907N/NOPB
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage FREQ TO VLTG CONVERTER RoHS: Compliant | 893 |
|
$1.0800 / $2.4700 | Buy Now |
DISTI #
J56:1989_00061872
|
Arrow Electronics | FVC 14-Pin PDIP Tube Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Date Code: 2004 | Europe - 500 |
|
$1.0206 / $1.3523 | Buy Now |
DISTI #
V99:2348_07270847
|
Arrow Electronics | FVC 14-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2004 | Americas - 499 |
|
$1.0631 / $2.4279 | Buy Now |
DISTI #
70323007
|
Verical | FVC 14-Pin PDIP Tube Min Qty: 6 Package Multiple: 1 Date Code: 2004 | Americas - 499 |
|
$1.0631 / $2.4279 | Buy Now |
DISTI #
LM2907N/NOPB
|
TME | IC: f/U converter, Ch: 1, 50mA, 6÷28VDC, DIP14, 0.3%, -40÷85°C Min Qty: 1 | 133 |
|
$1.7800 / $2.4800 | Buy Now |
|
Ameya Holding Limited | IC: f/U converter, Channels: 1, 50mA, 6÷28VDC, DIP14, 0.3%, -40÷85°C | 22267 |
|
RFQ | |
|
Chip1Cloud | IC CONVERTER FREQ TO VOLT 14-DIP | 10000 |
|
RFQ | |
DISTI #
C1S746203833903
|
Chip1Stop | FVC 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube | 5 |
|
$2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2907N/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2907N/NOPB
Texas Instruments
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 14-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.18 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Min | ||
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Positive Input Voltage-Max | 10.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM2907N/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2907N/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2907NEP | VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM2907N/NOPB vs LM2907NEP |
NTE995 | Voltage to Frequency Converter, 1 Func, PDIP14, DIP-14 | NTE Electronics Inc | LM2907N/NOPB vs NTE995 |
LM2907NEP | IC VOLTAGE-FREQUENCY CONVERTER, PDIP14, PLASTIC, DIP-14, Analog Special Function Converter | National Semiconductor Corporation | LM2907N/NOPB vs LM2907NEP |