Parametric results for: AD6521 under Analog Special Function Converters

Filter Your Search

1 - 10 of 1,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KA331
onsemi
$0.4049 Yes Obsolete 5 V 0.01 % NO VOLTAGE TO FREQUENCY CONVERTER -200 mV 1 100 kHz 3 V 8 mA 40 V 4.5 V BIPOLAR COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.2 mm ONSEMI DIP-8 626-05 compliant 8542.39.00.01 onsemi
LM2917MX/NOPB
Texas Instruments
$1.0025 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC PLASTIC, SOIC-14 compliant 8542.39.00.01 Texas Instruments SOIC 14 EAR99
LM2917MX-8/NOPB
Texas Instruments
$1.0278 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC 0.150 INCH, PLASTIC, SOIC-8 compliant 8542.39.00.01 Texas Instruments SOIC 8 EAR99
LM2907MX/NOPB
Texas Instruments
$1.0944 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC compliant 8542.39.00.01 Texas Instruments SOIC 14 EAR99
LM2917MX-8
Texas Instruments
$1.3766 No Obsolete 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 6 mA BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC-8 not_compliant 8542.39.00.01 Texas Instruments SOIC 8
LM2907N/NOPB
Texas Instruments
$1.3783 Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C NOT APPLICABLE NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.18 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-14 compliant 8542.39.00.01 Texas Instruments DIP 14 EAR99
LM2917N-8/NOPB
Texas Instruments
$1.3824 Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e4 1 85 °C -40 °C NOT APPLICABLE NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC PLASTIC, DIP-8 compliant 8542.39.00.01 Texas Instruments DIP 8 EAR99
LM2907MX-8/NOPB
Texas Instruments
$1.4057 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SO8(UNSPEC) RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC 0.150 INCH, PLASTIC, SOIC-8 compliant 8542.39.00.01 Texas Instruments SOIC 8 EAR99
NTE995M
NTE Electronics Inc
$1.4111 Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 1 10 kHz 10.5 V INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL NTE ELECTRONICS INC , unknown 8542.39.00.01 DIP 8
LM2917N
Texas Instruments
$1.4456 No No Obsolete 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 1 5 kHz 10.5 V BIPOLAR INDUSTRIAL R-PDIP-T14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP, DIP14,.3 not_compliant 8542.39.00.01 Texas Instruments DIP 14