Parametric results for: LA7217 under Signal Separator ICs

Filter Your Search

31 - 40 of 421 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL8721P
Toshiba America Electronic Components
Check for Price No No Active DIP 5 V Y/C SEPARATOR IC 1 5 V R-PDIP-T16 Not Qualified e0 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.82 mm 4.85 mm TOSHIBA CORP DIP DIP, 16 unknown 8542.39.00.01 Y/C Separator IC
EL4581CS-T7
Renesas Electronics Corporation
Check for Price Obsolete SOP 5.25 V SYNC SEPARATOR IC CMOS 1 3 mA 4.75 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm RENESAS ELECTRONICS CORP SOP, compliant 8542.39.00.01 Sync Separator IC 2017-10-02
GS4982-CKA
Semtech Corporation
Check for Price Obsolete SOP 13.2 V SYNC SEPARATOR IC 1 10 mA 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL SEMTECH CORP SOP, SOP8,.25 unknown 8542.39.00.01 Sync Separator IC
TA7357P
Toshiba America Electronic Components
Check for Price No No Active SIP 10 V SYNC SEPARATOR IC 1 8 V R-PSIP-T9 Not Qualified NOT SPECIFIED NOT SPECIFIED 9 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 3.2 mm 22.28 mm 7.9 mm TOSHIBA CORP SIP SIP, 9 unknown 8542.39.00.01 Y/C Separator IC
BA7071F-E2
ROHM Semiconductor
Check for Price Yes Yes Active LSOP 7.5 V SYNC SEPARATOR IC BIPOLAR 1 8.6 mA 2.85 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified e2 75 °C -20 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN COPPER GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD SOIC LSOP, SOP8,.25 8 compliant 8542.39.00.01 Sync Separator IC ROHM Semiconductor
ISL59885ISZ-T7R5218
Rochester Electronics LLC
Check for Price Yes Yes Active SOP 5 V SYNC SEPARATOR IC CMOS 1 3 V INDUSTRIAL R-PDSO-G8 COMMERCIAL e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm ROCHESTER ELECTRONICS INC SOIC SOP, 8 unknown Sync Separator IC
TDA4691T-T
NXP Semiconductors
Check for Price Obsolete SOP 5.5 V SYNC SEPARATOR IC BIPOLAR IT ALSO REQUIRES 7.2V TO 8.8V SUPPLY 1 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified 70 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01 Y/C Separator IC
TDA9183P
NXP Semiconductors
Check for Price Yes Yes Obsolete DIP 5.5 V Y/C SEPARATOR IC 1 4.5 V OTHER R-PDIP-T16 Not Qualified e4 70 °C -25 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 4.2 mm NXP SEMICONDUCTORS DIP 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 16 unknown 8542.39.00.01 Y/C Separator IC
EL4583CS
Elantec Semiconductor Inc
Check for Price No Transferred SOP 5 V SYNC SEPARATOR IC CMOS 1 4 mA 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL ELANTEC SO-16 unknown
EL4583AISZ-T13
Intersil Corporation
Check for Price Transferred SOP 5.25 V SYNC SEPARATOR IC CMOS 1 4 mA 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm 1.7272 mm INTERSIL CORP SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Y/C Separator IC