Part Details for TL8721P by Toshiba America Electronic Components
Overview of TL8721P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL8721P
TL8721P CAD Models
TL8721P Part Data Attributes:
|
TL8721P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TL8721P
Toshiba America Electronic Components
IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.82 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.85 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TL8721P
This table gives cross-reference parts and alternative options found for TL8721P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL8721P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2257M(T1) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TL8721P vs NJM2257M(T1) |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TL8721P vs EL4583AISZ |
ZXFV4583N16TA | Sync Separator IC, PDSO16, MS-012AC, SO-16 | Zetex / Diodes Inc | TL8721P vs ZXFV4583N16TA |
TDA9183T | IC Y/C SEPARATOR IC, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SOP-16, Signal Separator IC | NXP Semiconductors | TL8721P vs TDA9183T |
EL4583AISZ-T7 | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TL8721P vs EL4583AISZ-T7 |
TC90A44P | IC Y/C SEPARATOR IC, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TL8721P vs TC90A44P |
EL4583CN | SYNC SEPARATOR IC, PDIP16, PLASTIC, DIP-16 | Intersil Corporation | TL8721P vs EL4583CN |
TL8849P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TL8721P vs TL8849P |
TL8843P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TL8721P vs TL8843P |
TL8850P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TL8721P vs TL8850P |