Part Details for TDA9183P by NXP Semiconductors
Overview of TDA9183P by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TDA9183P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Integrated NTSC comb filter | 2840 |
|
RFQ |
Part Details for TDA9183P
TDA9183P CAD Models
TDA9183P Part Data Attributes:
|
TDA9183P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA9183P
NXP Semiconductors
IC Y/C SEPARATOR IC, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Signal Separator IC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA9183P
This table gives cross-reference parts and alternative options found for TDA9183P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9183P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2229M(TE1) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TDA9183P vs NJM2229M(TE1) |
NJM2229M(T1) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TDA9183P vs NJM2229M(T1) |
EL4583CSZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TDA9183P vs EL4583CSZ |
TL8849P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TDA9183P vs TL8849P |
TDA9181P | IC Y/C SEPARATOR IC, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16, Signal Separator IC | NXP Semiconductors | TDA9183P vs TDA9181P |
TL8721P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TDA9183P vs TL8721P |
EL4583AISZ | Sync Separator, 50% Slice, S-H, Filter, HOUT; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | TDA9183P vs EL4583AISZ |
NJM2257M(TE2) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TDA9183P vs NJM2257M(TE2) |
NJM2229M(T2) | SYNC SEPARATOR IC, PDSO16, MINI, PLASTIC, DMP-16 | New Japan Radio Co Ltd | TDA9183P vs NJM2229M(T2) |
TL8843P | IC Y/C SEPARATOR IC, PDIP16, DIP-16, Signal Separator IC | Toshiba America Electronic Components | TDA9183P vs TL8843P |