Part Details for TA7357P by Toshiba America Electronic Components
Overview of TA7357P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TA7357P
TA7357P CAD Models
TA7357P Part Data Attributes:
|
TA7357P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7357P
Toshiba America Electronic Components
IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PSIP-T9 | |
Length | 22.28 mm | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.9 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |
Alternate Parts for TA7357P
This table gives cross-reference parts and alternative options found for TA7357P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7357P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7357AP | IC SYNC SEPARATOR IC, PSIP9, PLASTIC, SIP-9, Signal Separator IC | Toshiba America Electronic Components | TA7357P vs TA7357AP |