Part Details for EL4581CS-T7 by Renesas Electronics Corporation
Overview of EL4581CS-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL4581CS-T7
EL4581CS-T7 CAD Models
EL4581CS-T7 Part Data Attributes:
|
EL4581CS-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4581CS-T7
Renesas Electronics Corporation
Sync Separator IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9022 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for EL4581CS-T7
This table gives cross-reference parts and alternative options found for EL4581CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4581CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1881M-X/NOPB | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | EL4581CS-T7 vs LM1881M-X/NOPB |
LM1881MX | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC | National Semiconductor Corporation | EL4581CS-T7 vs LM1881MX |
EL4581CS-T13 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | EL4581CS-T7 vs EL4581CS-T13 |
EL4581CS-T7 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | EL4581CS-T7 vs EL4581CS-T7 |
EL4581CSZ | Sync Separator, 50% Slice, S-H, Filter, SOICN, /Tube | Renesas Electronics Corporation | EL4581CS-T7 vs EL4581CSZ |
EL1881CS-T7 | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | EL4581CS-T7 vs EL1881CS-T7 |
EL4581CS | SYNC SEPARATOR IC, PDSO8, SO-8 | Intersil Corporation | EL4581CS-T7 vs EL4581CS |
EL1881CSZ | Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL4581CS-T7 vs EL1881CSZ |
LM1881M | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | EL4581CS-T7 vs LM1881M |
LM1881M-X | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | EL4581CS-T7 vs LM1881M-X |