Part Details for GS4982-CKA by Semtech Corporation
Overview of GS4982-CKA by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS4982-CKA
GS4982-CKA CAD Models
GS4982-CKA Part Data Attributes:
|
GS4982-CKA
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GS4982-CKA
Semtech Corporation
Sync Separator IC, PDSO8, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GS4982-CKA
This table gives cross-reference parts and alternative options found for GS4982-CKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS4982-CKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59885IS | SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 | Intersil Corporation | GS4982-CKA vs ISL59885IS |
BA7071F-T1 | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4982-CKA vs BA7071F-T1 |
BA7071FT1 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4982-CKA vs BA7071FT1 |
LM1881MX | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC | National Semiconductor Corporation | GS4982-CKA vs LM1881MX |
GS1881-IKA | Sync Separator IC, PDSO8, SOIC-8 | Gennum Corporation | GS4982-CKA vs GS1881-IKA |
GS1881-CDA | Sync Separator IC, PDIP8, PLASTIC, DIP-8 | Gennum Corporation | GS4982-CKA vs GS1881-CDA |
ZXFV4583N16TA | Sync Separator IC, PDSO8, MS-012AC, SOP-16 | Diodes Incorporated | GS4982-CKA vs ZXFV4583N16TA |
BA7046FT2 | SYNC SEPARATOR IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4982-CKA vs BA7046FT2 |
EL1881CS-T7 | Sync Separator IC | Renesas Electronics Corporation | GS4982-CKA vs EL1881CS-T7 |
BA7071F | Sync Separator IC, PDSO8, SOP-8 | ROHM Semiconductor | GS4982-CKA vs BA7071F |