Filter Your Search
1 - 10 of 2,488 results
|
NJM3357D
New Japan Radio Co Ltd
|
$0.7661 | Yes | Yes | Obsolete | DIP | FM | 350 mV | 8 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 5 mA | 4 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | New Japan Radio | |||||||||||
|
NTE712
NTE Electronics Inc
|
$0.8148 | Active | 2 % | FM | 910 mV | 12.2 V | AUDIO DEMODULATOR | 1 | 24 mA | 10.3 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
NJM3359D
New Japan Radio Co Ltd
|
$0.8770 | Yes | Yes | Obsolete | DIP | FM | 700 mV | 9 V | AUDIO SINGLE CHIP RECEIVER | BIPOLAR | 1 | 20 dB | 7 mA | 4 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e6 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.2 mm | 4.7 mm | NEW JAPAN RADIO CO LTD | DIP | DIP-18 | 18 | compliant | 8542.39.00.01 | New Japan Radio | ||||||||||
|
SI4356-B1A-FMR
Silicon Laboratories Inc
|
$1.3277 | Yes | Not Recommended | AUDIO SINGLE CHIP RECEIVER | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||
|
SI4356-B1A-FM
Silicon Laboratories Inc
|
$1.4081 | Yes | Not Recommended | AUDIO SINGLE CHIP RECEIVER | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | |||||||||||||||||||||||||||||||||||||||||
|
NTE723
NTE Electronics Inc
|
$1.6027 | Active | 1.5 % | FM | 1.5 V | 11.2 V | AUDIO DEMODULATOR | 1 | 29 mA | 11.2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SI4708-B-GM
Silicon Laboratories Inc
|
$1.6625 | Yes | Transferred | e3 | Matte Tin (Sn) | SILICON LABORATORIES INC | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||
|
NTE1181
NTE Electronics Inc
|
$1.8080 | Active | DIP | FM | 12 V | AUDIO DEMODULATOR | LG-MAX | 1 | 4 V | COMMERCIAL EXTENDED | R-PDIP-T16 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.9 mm | 5.08 mm | NTE ELECTRONICS INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MAX13336EGEE/V+
Maxim Integrated Products
|
$1.9416 | Yes | Yes | Transferred | SSOP | 3.465 V | AUDIO DEMODULATOR | BCDMOS | 1 | 3.135 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.89 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | QSOP-16 | 16 | compliant | 8542.33.00.01 | EAR99 | |||||||||
|
NTE1162
NTE Electronics Inc
|
$2.0734 | Active | 0.9 % | FM | 750 mV | 24 V | AUDIO DEMODULATOR | 1 | 24 mA | 24 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 |