Part Details for HA12158NT by Renesas Electronics Corporation
Overview of HA12158NT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA12158NT
HA12158NT CAD Models
HA12158NT Part Data Attributes:
|
HA12158NT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA12158NT
Renesas Electronics Corporation
DOLBY NOISE REDUCTION IC, PDIP56, SHRINK, PLASTIC, DIP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
JESD-30 Code | R-PDIP-T56 | |
Length | 52.8 mm | |
Number of Terminals | 56 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HA12158NT
This table gives cross-reference parts and alternative options found for HA12158NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA12158NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA12158NT | Dolby Noise Reduction IC, PDIP56, SHRINK, PLASTIC, DIP-56 | Hitachi Ltd | HA12158NT vs HA12158NT |