Filter Your Search
31 - 40 of 2,469 results
|
LM48100QMHX/NOPB
Texas Instruments
|
$1.0009 | Yes | Yes | Active | 1 | HTSSOP | 2.4 W | VOLUME CONTROL CIRCUIT | 104 dB | 1 | 10.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
A22H165MJ
STMicroelectronics
|
$1.0058 | Yes | Obsolete | 2 | VFBGA | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 6.5 mA | 4.8 V | 2.3 V | S-PBGA-B16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.65 mm | 1.65 mm | 655 µm | STMICROELECTRONICS | FLIPCHIP-16 | compliant | STMicroelectronics | Chip Scale Package 0.4mm pitch | |||||||||||||||||||
|
TPA6140A2YFFR
Texas Instruments
|
$1.0136 | Yes | Yes | Active | 2 | VFBGA | 25 mW | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | 1 | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
TDA7056AT/N2,518
NXP Semiconductors
|
$1.0530 | Yes | Obsolete | 1 | SOP | 0.3 % | VOLUME CONTROL CIRCUIT | 1 | 18 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013AC, SOT163-1, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | NXP | SOT163-1 | |||||||||||||
|
TLV320DAC3203IYZKT
Texas Instruments
|
$1.0714 | Yes | Yes | Active | VFBGA | 47 mW | 92 dB | VOLUME CONTROL CIRCUIT | CMOS | 94 dB | 1.95 V | 1.5 V | INDUSTRIAL | S-XBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | BGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA25,5X5,20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TAS2521IRGET
Texas Instruments
|
$1.1180 | Yes | Yes | Active | 1 | HVQCCN | 2 W | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
TFA9896UK/N1Z
NXP Semiconductors
|
$1.1264 | Yes | Obsolete | VOLUME CONTROL CIRCUIT | 1 | 260 | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||||||||||||||||||||||||||||
|
TAS5805MPWPR
Texas Instruments
|
$1.1309 | Yes | Yes | Active | 2 | HTSSOP | 23 W | 3 | 100 dB | VOLUME CONTROL CIRCUIT | IT ALSO OPERATES AT 4.5 TO 26.4 V SUPPLY VOLTAGE | 107 dB | 1 | 26.4 V | 4.5 V | OTHER | R-PDSO-G28 | e4 | 3 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-48 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LM4865MX/NOPB
Texas Instruments
|
$1.1371 | Yes | Yes | Active | 1 | SOP | 1 W | 1 % | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LM4865MM/NOPB
Texas Instruments
|
$1.1710 | Yes | Yes | Active | 1 | TSSOP | 1 W | 1 % | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, 0.118 INCH WIDE, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |