Filter Your Search
51 - 60 of 2,469 results
|
LM4865M/NOPB
Texas Instruments
|
$1.3956 | Yes | Yes | Active | 1 | SOP | 1 W | 1 % | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TDA7496
STMicroelectronics
|
$1.3970 | Yes | Obsolete | 2 | ZIP | 0.4 % | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 50 mA | 32 V | 10 V | COMMERCIAL | R-PZFM-T15 | Not Qualified | e3 | 70 °C | 15 | PLASTIC/EPOXY | ZIP15,.2,.17TB | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
LM49251TL/NOPB
Texas Instruments
|
$1.4112 | Yes | Yes | Active | 2 | VFBGA | 1.37 W | 84 dB | VOLUME CONTROL CIRCUIT | 98 dB | 3 | 6.8 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-XBGA-B30 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | UNSPECIFIED | BGA30,5X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.8 mm | 3 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM49101TMX/NOPB
Texas Instruments
|
$1.4116 | Yes | Yes | Active | 2 | VFBGA | 72 dB | VOLUME CONTROL CIRCUIT | 3 | 8.35 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
TPA2008D2PWPR
Texas Instruments
|
$1.4217 | Yes | Yes | Active | 2 | HTSSOP | 3 W | 5 % | VOLUME CONTROL CIRCUIT | CMOS | 96 dB | 1 | 15 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-24 | 24 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM49151TL/NOPB
Texas Instruments
|
$1.4480 | Yes | Yes | Active | 1 | VFBGA | 1.25 W | 78 dB | VOLUME CONTROL CIRCUIT | 102 dB | 3 | 10.5 mA | 5.5 V | 1.7 V | INDUSTRIAL | R-XBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
MAX9776ETJ+
Maxim Integrated Products
|
$1.4840 | Yes | Yes | Transferred | 1 | HVQCCN | 75 dB | VOLUME CONTROL CIRCUIT | BICMOS | 1 | 18 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM48557UR/NOPB
Texas Instruments
|
$1.4942 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 4.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.96 mm | 1.96 mm | 395 µm | TEXAS INSTRUMENTS INC | DSBGA-16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
PAM8610TR
Diodes Incorporated
|
$1.4954 | Yes | Yes | Not Recommended | VOLUME CONTROL CIRCUIT | e3 | 3 | 260 | 30 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
LM48557TLX/NOPB
Texas Instruments
|
$1.4974 | Yes | Yes | Active | 1 | VFBGA | VOLUME CONTROL CIRCUIT | 1 | 8 mA | 4.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.96 mm | 1.96 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |