Filter Your Search
11 - 20 of 2,469 results
|
PAM8603MNHR
Diodes Incorporated
|
$0.6744 | Yes | End Of Life | SSOP | VOLUME CONTROL CIRCUIT | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
PAM8603MDER
Diodes Incorporated
|
$0.6916 | Yes | End Of Life | SOP | VOLUME CONTROL CIRCUIT | CMOS | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 18 | PLASTIC/EPOXY | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
PAM8001NHR
Diodes Incorporated
|
$0.7127 | Yes | Not Recommended | SSOP | VOLUME CONTROL CIRCUIT | CMOS | 2 | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM4811MM/NOPB
Texas Instruments
|
$0.7603 | Yes | Yes | Active | 2 | TSSOP | 105 mW | 100 dB | VOLUME CONTROL CIRCUIT | 1 | 3 mA | 5.5 V | 2 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | MSOP | MSOP-10 | 10 | Texas Instruments | |||||||
|
BA3823LS
ROHM Semiconductor
|
$0.8120 | Yes | Yes | Obsolete | 5 | SZIP | 5 | 0.01 % | 73 dB | EQUALIZER CIRCUIT | BIPOLAR | 1 | 6.7 mA | 14 V | 3.5 V | COMMERCIAL EXTENDED | R-PZIP-T24 | Not Qualified | e3/e2 | 75 °C | -25 °C | 260 | 10 | 24 | PLASTIC/EPOXY | ZIP18,.1 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN/TIN COPPER | THROUGH-HOLE | 889 µm | ZIG-ZAG | 2.8 mm | 21.8 mm | 8.4 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ZIP | SZIP, ZIP18,.1 | 24 | ROHM Semiconductor | ||||||
|
TAS2521IRGER
Texas Instruments
|
$0.8304 | Yes | Yes | Active | 1 | HVQCCN | 2 W | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | HVQCCN, LCC24,.16SQ,20 | Texas Instruments | ||||||||||
|
TAS2505IRGER
Texas Instruments
|
$0.8334 | Yes | Yes | Active | 1 | HVQCCN | 2 W | 8 | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||
|
TPA6130A2RTJT
Texas Instruments
|
$0.8369 | Yes | Yes | Active | 2 | HVQCCN | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | Texas Instruments | |||||||
|
LM48824TM/NOPB
Texas Instruments
|
$0.8696 | Yes | Yes | Active | 2 | VFBGA | 37 mW | 5.5 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 1.3 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-XBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
TDA8551T/N1,112
NXP Semiconductors
|
$0.8908 | Yes | Obsolete | 1 | SOP | 0.15 % | VOLUME CONTROL CIRCUIT | 1 | 10 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.33.00.01 | SOIC | SOP, SOP8,.25 | 8 | NXP | SOT96-1 |