-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo audio DAC with stereo 125-mW headphone driver & audio processing 25-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36754-1-ND
|
DigiKey | IC AMP CLASS AB STEREO 25DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
317 In Stock |
|
$0.9532 / $2.1600 | Buy Now |
DISTI #
595-V320DAC3203IYZKT
|
Mouser Electronics | Interface - CODECs Ultra Low Pwr Stereo Audio Codec RoHS: Compliant | 228 |
|
$0.9070 / $2.1600 | Buy Now |
DISTI #
TLV320DAC3203IYZKT
|
TME | IC: audio amplifier, 1.1÷3.6VDC, Amp.class: AB, DSBGA25 Min Qty: 1 | 0 |
|
$1.3900 / $1.9700 | RFQ |
|
Ameya Holding Limited | IC HEADPHONE AMP DAC 25DSBGA | 6255 |
|
RFQ | |
|
Chip1Cloud | IC HEADPHONE AMP DAC 25DSBGA | 13700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320DAC3203IYZKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320DAC3203IYZKT
Texas Instruments
Stereo audio DAC with stereo 125-mW headphone driver & audio processing 25-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, BGA25,5X5,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 92 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-XBGA-B25 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 94 dB | |
Number of Terminals | 25 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.047 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA25,5X5,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |