-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-mW, stereo, analog input headphone amplifier with I<sup>2</sup>C volume control 16-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA6140A2YFFR-ND
|
DigiKey | IC AMP CLASS G STER 32MW 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
770246 In Stock |
|
$0.8000 | Buy Now |
DISTI #
296-24237-1-ND
|
DigiKey | IC AMP CLASS G STER 32MW 16DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7274 / $1.6500 | Buy Now |
DISTI #
595-TPA6140A2YFFR
|
Mouser Electronics | Audio Amplifiers 25mW Class-G Direct Path St Headph Amp RoHS: Compliant | 2258 |
|
$0.6990 / $1.6500 | Buy Now |
|
Quest Components | 2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PBGA16 | 438 |
|
$0.6554 / $1.3108 | Buy Now |
|
Rochester Electronics | TPA6140 - 25-mW Class-G DirectPath Stereo Headphone Amplifier with I2C Volume Control RoHS: Compliant Status: Active Min Qty: 1 | 770246 |
|
$0.6867 / $0.8079 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO 25MW STER 16DSBGA | 12500 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO 25MW STER 16DSBGA | 2580 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC AMP CLASS G STER 32MW 16DSBGA | 478 |
|
$0.3875 | Buy Now |
|
LCSC | 32mWx232 DSBGA-16 Audio Power OpAmps ROHS | 478 |
|
$0.3638 / $0.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA6140A2YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA6140A2YFFR
Texas Instruments
32-mW, stereo, analog input headphone amplifier with I<sup>2</sup>C volume control 16-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Channel Separation | 80 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e1 | |
Length | 1.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.025 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.905 mm |
This table gives cross-reference parts and alternative options found for TPA6140A2YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA6140A2YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6140A2YFFT | 32-mW, stereo, analog input headphone amplifier with I2C volume control 16-DSBGA -40 to 85 | Texas Instruments | TPA6140A2YFFR vs TPA6140A2YFFT |