Parametric results for: CTR-0737-A under RF TNC Connectors

Filter Your Search

1 - 10 of 27,279 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
323783-000
TE Connectivity
$0.6939 No No Active 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF TNC CONNECTOR APPLICABLE CABLES: RG 165; RG 215; RG 213; RG 225; RG 214 NO 115/230VAC 1 2.8 GHz NO NO NO PLUG RG 214, RG 165, RG 215, RG 225, RG 213 NOT APPLICABLE THREADED NO YES NO GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10
MC002045
SPC Multicomp
$1.0000 Contact Manufacturer RF TNC CONNECTOR SPC TECHNOLOGY/ MULTICOMP unknown
1329533-1
TE Connectivity
$1.0000 Yes Yes Active 1 2 mΩ 50 Ω 1.09 0.06 dB FEMALE PANEL POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT APPLICABLE STRAIGHT RF TNC CONNECTOR NO 8.896 N 5 GΩ 115/230VAC 1 15 GHz NO NO NO -55 °C 125 °C JACK NOT APPLICABLE COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO 0.67 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
122108
Amphenol Corporation
$1.5247 Yes Active 1 1.5 mΩ 50 Ω 1.3 0.18 dB MALE CABLE ACETAL BRASS NOT SPECIFIED STRAIGHT RF TNC CONNECTOR APPLICABLE CABLE: RG 58/U 2100VAC V NO 5 GΩ 1 11 GHz NO NO e4 NO -65 °C 165 °C PLUG RG-58 GOLD NOT SPECIFIED COAX THREADED NATURAL GENERAL PURPOSE NO NICKEL CRIMP 0.985 inch 0.571 inch AMPHENOL CORP unknown Amphenol
031-2367-RFX
Amphenol Corporation
$1.5574 Yes Active 50 Ω 1.3 0.18 dB MALE CABLE POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF TNC CONNECTOR APPLICABLE CABLES: RG 58; RG 58A; RG 58C; RG 303; INSERTION LOSS MAX AT: 9GHZ NO 11 GHz NO NO e4 NO PLUG GOLD NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP AMPHENOL CORP not_compliant EAR99 8536.69.40.10
RTD-50-S-00
TE Connectivity
$1.6948 No No Active 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE BERYLLIUM COPPER/BRASS NOT APPLICABLE STRAIGHT RF TNC CONNECTOR APPLICABLE CABLES: RG 174; RG 178; RG 188; RG 196; RG 316 NO 115/230VAC 1 2.8 GHz NO NO e4 NO PLUG GOLD NOT APPLICABLE THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD not_compliant TE Connectivity
CPMCTNC17
Cinch Connectivity Solutions
$1.9511 Yes Yes Active 50 Ω MALE CABLE ACETAL/POLYMETHYLPENTENE/POLYTETRAFLUOROETHYLENE GOLD STRAIGHT RF TNC CONNECTOR APPLICABLE CABLE: RG 8 NO 11 GHz NO NO e4 NO PLUG Gold (Au) THREADED GENERAL PURPOSE NO CRIMP/SOLDER CINCH CONNECTIVITY SOLUTIONS compliant EAR99 8536.69.40.10 Cinch Connectivity Solutions
5-1814804-1
TE Connectivity
$1.9609 Yes Obsolete 1 3 mΩ 50 Ω FEMALE PANEL POLYTETRAFLUOROETHYLENE ZINC ALLOY NOT SPECIFIED STRAIGHT RF TNC CONNECTOR NO 5 GΩ 115/230VAC 1 4 GHz NO NO NO -55 °C 85 °C JACK NOT APPLICABLE NOT SPECIFIED COAX THREADED NO YES NO LOCKING ONE GENERAL PURPOSE NO NICKEL SOLDER 1.075 inch 0.251 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.10 TE Connectivity
J01010L2255
Telegartner Karl Gartner GmbH
$2.0206 Contact Manufacturer 50 Ω 1.3 0.15 dB MALE CABLE PE PTFE COPPER NICKEL GOLD STRAIGHT RF TNC CONNECTOR STANDARD: IEC 60169-17, 75 OHMS ALSO AVAILABLE, APPLICABLE CABLE: RG 58C/U NO 11 GHz NO YES e4 NO PLUG GOLD THREADED GENERAL PURPOSE NO CRIMP TELEGARTNER KARL GARTNER GMBH compliant
RTD-50-M-04
TE Connectivity
$2.0769 No No Active 50 Ω FEMALE PANEL POLYTETRAFLUOROETHYLENE BRASS NOT APPLICABLE STRAIGHT RF TNC CONNECTOR APPLICABLE CABLES: RG 58; RG 141; RG 142; RG 303; RG 400 NO 115/230VAC 1 2.8 GHz NO NO e4 NO JACK RG 142, RG 400, RG 303, RG 58, RG 141 GOLD NOT APPLICABLE THREADED NO YES MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NO NICKEL SOLDER TE CONNECTIVITY LTD compliant TE Connectivity