Part Details for RTD-50-M-04 by TE Connectivity
Overview of RTD-50-M-04 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTD-50-M-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8472
|
Newark | Rtd-50-M-04 |Raychem Te Connectivity RTD-50-M-04 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.3000 / $45.3800 | Buy Now |
DISTI #
RTD-50-M-04-ND
|
DigiKey | RTD-50-M-04 Min Qty: 75 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.7303 | Buy Now |
DISTI #
120331-000
|
Avnet Americas | Conn TNC RCP 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 120331-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$40.8752 / $49.1888 | Buy Now |
DISTI #
650-RTD-50-M-04
|
Mouser Electronics | RF Connectors / Coaxial Connectors FML RF 50OHMS STR RoHS: Not Compliant | 0 |
|
$56.4300 | Order Now |
|
Onlinecomponents.com | TNC RF Jack - 50 Ω - RG 400 / RG 58 / RG 141 - Panel Mount - Solder - Straight - Brass - Nickel - Gold - PTFE - RAYCHEM RTD |
5 In Stock |
|
$42.4300 / $127.8500 | Buy Now |
DISTI #
RYCRTD-50-M-04
|
Interstate Connecting Components | RTD-50-M-04 | 0 |
|
Buy Now | |
DISTI #
000000000002278401
|
Sager | RF Connectors / Coaxial Connectors FML RF 50OHMS STR Min Qty: 75 | 0 |
|
$37.2000 / $48.5000 | Buy Now |
|
Master Electronics | TNC RF Jack - 50 Ω - RG 400 / RG 58 / RG 141 - Panel Mount - Solder - Straight - Brass - Nickel - Gold - PTFE - RAYCHEM RTD |
5 In Stock |
|
$42.4300 / $127.8500 | Buy Now |
Part Details for RTD-50-M-04
RTD-50-M-04 CAD Models
RTD-50-M-04 Part Data Attributes:
|
RTD-50-M-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD-50-M-04
TE Connectivity
PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, SOLDER, JACK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 31 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 58; RG 141; RG 142; RG 303; RG 400 | |
Body/Shell Style | JACK | |
Cable Types | RG 142, RG 400, RG 303, RG 58, RG 141 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER |