Part Details for 323783-000 by TE Connectivity
Overview of 323783-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 323783-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
323783-000
|
Avnet Americas | Conn TNC PL 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 323783-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 31 Weeks, 5 Days Container: Bulk | 0 |
|
$33.4530 / $40.2570 | Buy Now |
|
Future Electronics | RTD-50 Series 50 Ohm Impedance TNC RF Interface Plug Connector RoHS: Non Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$37.5700 / $38.7300 | Buy Now |
DISTI #
RYCRTD-50-L-00
|
Heilind Electronics | RTD-50-L-00 | Americas - 0 in Stock |
|
$34.6119 / $42.3135 | Buy Now |
|
Onlinecomponents.com | RTD-50-L-00 | 0 |
|
$34.7300 / $72.7400 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
DISTI #
RYCRTD-50-L-00
|
Interstate Connecting Components | RTD-50-L-00 | 0 |
|
$34.6119 / $42.3135 | Buy Now |
DISTI #
323783-000
|
Avnet Abacus | Conn TNC PL 0GHz to 2.8GHz 50Ohm Solder ST Cable Mount Gold (Alt: 323783-000) RoHS: Not Compliant Min Qty: 75 Package Multiple: 5 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RTD-50-L-00 | 0 |
|
$34.7300 / $72.7400 | Buy Now |
Part Details for 323783-000
323783-000 CAD Models
323783-000 Part Data Attributes:
|
323783-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
323783-000
TE Connectivity
323783-000
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 165; RG 215; RG 213; RG 225; RG 214 | |
Body/Shell Style | PLUG | |
Cable Types | RG 214, RG 165, RG 215, RG 225, RG 213 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER |