-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCD,3752 5037 02,TNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1347
|
Newark | Scd,3752 5037 02,tnc |Amp Te Connectivity 1329533-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.3900 | Buy Now |
DISTI #
1329533-1-ND
|
DigiKey | CONN TNC RCPT STR 50 OHM SOLDER Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.7252 | Buy Now |
DISTI #
1329533-1
|
Avnet Americas | Conn TNC RCP 0Hz to 11GHz 50Ohm Solder ST Flange Mount Gold - Bulk (Alt: 1329533-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk | 9 Factory Stock |
|
$155.2290 / $186.8010 | Buy Now |
DISTI #
650-1329533-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SCD,3752 5037 02,TNC RoHS: Compliant | 0 |
|
$171.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$168.6600 | Buy Now |
DISTI #
AMP1329533-1
|
Heilind Electronics | SCD3752 5037 02TNC | Americas - 0 in Stock |
|
$193.4559 | Buy Now |
|
Onlinecomponents.com | SCD,3752 5037 02,TNC RoHS: Compliant | 0 |
|
$166.7400 / $489.3700 | Buy Now |
DISTI #
AMP1329533-1
|
Interstate Connecting Components | SCD3752 5037 02TNC | 0 |
|
$193.4559 | Buy Now |
DISTI #
000000000000835851
|
Sager | RF Connectors / Coaxial Connectors SCD,3752 5037 02,TNC Min Qty: 1 | 0 |
|
$172.6600 / $203.1300 | Buy Now |
|
Master Electronics | SCD,3752 5037 02,TNC RoHS: Compliant | 0 |
|
$166.7400 / $489.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1329533-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1329533-1
TE Connectivity
SCD,3752 5037 02,TNC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.67 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 15 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.09 |