Part Details for CPMCTNC17 by Cinch Connectivity Solutions
Overview of CPMCTNC17 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMCTNC17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-CPMCTNC17-ND
|
DigiKey | CONN TNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
89 In Stock |
|
$1.7998 / $3.3300 | Buy Now |
Part Details for CPMCTNC17
CPMCTNC17 CAD Models
CPMCTNC17 Part Data Attributes:
|
CPMCTNC17
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
CPMCTNC17
Cinch Connectivity Solutions
RF TNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: RG 8 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL/POLYMETHYLPENTENE/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP/SOLDER |