Part Details for RTD-50-S-00 by TE Connectivity
Overview of RTD-50-S-00 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTD-50-S-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8480
|
Newark | Rtd-50-S-00 |Raychem Te Connectivity RTD-50-S-00 Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.3800 / $49.6500 | Buy Now |
DISTI #
2266-RTD-50-S-00-ND
|
DigiKey | RTD-50-S-00 Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$54.6300 / $57.8300 | Buy Now |
DISTI #
RTD-50-S-00-ND
|
DigiKey | RTD-50-S-00 Min Qty: 2 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$55.5046 | Buy Now |
DISTI #
905497-000
|
Avnet Americas | Conn TNC PL 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 905497-000) RoHS: Not Compliant Min Qty: 65 Package Multiple: 5 Lead time: 13 Weeks, 5 Days Container: Bulk | 5 Factory Stock |
|
$44.7220 / $53.8180 | Buy Now |
DISTI #
650-RTD-50-S-00
|
Mouser Electronics | RF Connectors / Coaxial Connectors ML RF 50OHMS STR RoHS: Compliant | 14 |
|
$53.8900 / $56.2300 | Buy Now |
|
Onlinecomponents.com | Conn TNC PL 0Hz to 2.8GHz 50Ohm Solder ST Thru-Hole Gold Box |
464 In Stock |
|
$46.2200 / $51.4100 | Buy Now |
DISTI #
RYCRTD-50-S-00
|
Interstate Connecting Components | 9-1197035-9,905497-000 ONE-STEP TNC STRAIGHT PLG | 0 |
|
$46.2836 / $56.5672 | Buy Now |
DISTI #
TE Connectivity RTD-50-S-00
|
PEI Genesis | RTD-50-S-00 | 121 |
|
Buy Now | |
|
Powell Electronics | Devices Miscellaneous Min Qty: 65 | 62 |
|
$33.9200 / $63.1700 | Buy Now |
DISTI #
000000000002278409
|
Sager | RF Connectors / Coaxial Connectors ML RF 50OHMS STR Min Qty: 65 | 0 |
|
$40.7000 / $53.0600 | Buy Now |
Part Details for RTD-50-S-00
RTD-50-S-00 CAD Models
RTD-50-S-00 Part Data Attributes:
|
RTD-50-S-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD-50-S-00
TE Connectivity
CABLE TERMINATED, MALE, TNC CONNECTOR, SOLDER, PLUG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 174; RG 178; RG 188; RG 196; RG 316 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2.8 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BERYLLIUM COPPER/BRASS | |
Termination Type | SOLDER |