Parametric results for: faydi机械手表款式价格【a+货++微mpscp... under Power Connectors

Filter Your Search

1 - 10 of 311,204 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC34507
SPC Multicomp
$0.0127 Active 4 FEMALE CABLE POLYAMIDE66 RECTANGULAR POWER CONNECTOR NO NO NO NO RECEPTACLE NO MC34519 NO GENERAL PURPOSE CRIMP SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.30
36804-0001
Molex
$0.0262 Yes Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED MOLEX LLC compliant EAR99 8536.69.40.30 Molex
2232563-1
TE Connectivity
$0.0267 Yes Active 3 1 9 mm 20 A FEMALE BOARD POLYAMIDE66 NOT APPLICABLE STRAIGHT RECTANGULAR POWER CONNECTOR NO 115/230VAC 1 600 V 12 AWG 16 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES BLACK NO ONE GENERAL PURPOSE NO 31.5u inch SOLDER TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
MTC-04
Adam Technologies Inc
$0.0299 Contact Manufacturer RECTANGULAR POWER CONNECTOR ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.30
46015-0402
Molex
$0.0322 Yes Yes Active 4 10 mΩ MALE 250 Cycles BOARD POLYAMIDE66 MATTE TIN OVER NICKEL STRAIGHT RECTANGULAR POWER CONNECTOR POLARIZED, SHROUDED 1500VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C SPLIT BOARD LOCK S0P4 TIN COPPER ALLOY SQ PIN-SKT NO MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE SOLDER 0.14 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex
35150-0204
Molex
$0.0334 Yes Yes Active 2 MALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RECTANGULAR POWER CONNECTOR NO NO NO NO UL 94V-0 NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE WIRE MOLEX LLC compliant Molex
926522-1
TE Connectivity
$0.0358 Yes Yes Active 2 7.4 mm FEMALE CABLE POLYAMIDE NOT APPLICABLE POWER CONNECTOR NO 115/230VAC 1 POLARIZED NO NO NO UL 94V-2 -40 °C 105 °C RECEPTACLE NOT APPLICABLE NO YES NO ONE GENERAL PURPOSE NO CRIMP 0.354 inch 0.956 inch 0.714 inch TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
BVH-21T-P1.1
JST Manufacturing
$0.0395 Yes Active NOT SPECIFIED RECTANGULAR POWER CONNECTOR NOT SPECIFIED NOT SPECIFIED J S T MFG CO LTD compliant EAR99 8536.69.40.30 JST (JAPAN SOLDERLESS TERMINALS)
1-2834055-2
TE Connectivity
$0.0439 Yes Active 3 1 4.5 mm 9 A NOT APPLICABLE RECTANGULAR POWER CONNECTOR NO 9A 1 16 AWG 22 AWG NO NO NO UL 94V-0 -40 °C 105 °C NOT APPLICABLE NO YES NATURAL NO ONE GENERAL PURPOSE NO TE CONNECTIVITY LTD compliant EAR99 8536.69.40.30 TE Connectivity
03-06-7023
Molex
$0.0458 Yes Yes Active 2 1 MALE PANEL POLYAMIDE NOT SPECIFIED STRAIGHT RECTANGULAR POWER CONNECTOR ROHS COMPLIANT NO NO NO NO 94V-2 -40 °C 105 °C PLUG S0P2 NOT SPECIFIED RND PIN-SKT YES NO LOCKING ONE CRIMP 0.3 inch 0.781 inch 0.44 inch MOLEX LLC compliant EAR99 8536.69.40.30 Molex