Part Details for MTC-04 by Adam Technologies Inc
Overview of MTC-04 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTC-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MTC-04
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, LATCHING WIRE HOUSING, 3.96MM RoHS: Compliant | 0 |
|
$0.0360 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0270 / $0.0461 | Buy Now |
DISTI #
MTC-04
|
TME | Plug, wire-board, female, 3.96mm, PIN: 4, w/o contacts, for cable Min Qty: 20 | 987 |
|
$0.0225 / $0.0390 | Buy Now |
Part Details for MTC-04
MTC-04 CAD Models
MTC-04 Part Data Attributes:
|
MTC-04
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MTC-04
Adam Technologies Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR |