-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R9653
|
Newark | .070 W/W 2Pin Rec Hsg-Blu Rohs Compliant: Yes |Molex 35150-0204 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7706 |
|
$0.0260 | Buy Now |
DISTI #
538-35150-0204
|
Mouser Electronics | Headers & Wire Housings .070 W/W 2PIN REC HS W/W 2PIN REC HSG-BLU RoHS: Compliant | 10200 |
|
$0.0910 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag RoHS: Compliant |
117866 Partner Stock |
|
$0.0796 / $0.0898 | Buy Now |
DISTI #
71286843
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Blue VersaBlade™ Bag Min Qty: 703 Package Multiple: 1 | Americas - 98000 |
|
$0.0780 / $0.0890 | Buy Now |
DISTI #
16853739
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Blue VersaBlade™ Bag Min Qty: 703 Package Multiple: 1 | Americas - 19866 |
|
$0.0780 / $0.0890 | Buy Now |
DISTI #
61181337
|
Verical | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount Blue VersaBlade™ Bag Min Qty: 1924 Package Multiple: 1 | Americas - 7706 |
|
$0.0359 / $0.0380 | Buy Now |
DISTI #
35150-0204
|
TTI | Headers & Wire Housings .070 W/W 2PIN REC HS W/W 2PIN REC HSG-BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Each |
Americas - 53000 In Stock |
|
$0.1220 / $0.1390 | Buy Now |
DISTI #
3222601
|
element14 Asia-Pacific | PLUG HOUSING, PBT, 2POS, 6.2MM RoHS: Compliant Min Qty: 1 Container: Each | 53 |
|
$0.0811 / $0.1586 | Buy Now |
DISTI #
3222601
|
Farnell | PLUG HOUSING, PBT, 2POS, 6.2MM RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 4 Days Container: Each | 53 |
|
$0.0812 / $0.1612 | Buy Now |
|
Master Electronics | Conn Housing PL 2 POS 6.2mm Crimp ST Cable Mount VersaBlade™ Bag RoHS: Compliant |
117866 Partner Stock |
|
$0.0796 / $0.0898 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35150-0204
Molex
Buy Now
Datasheet
|
Compare Parts:
35150-0204
Molex
Rectangular Power Connector, 2 Contact(s), Male,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 35150-0204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35150-0204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPT-02-03.0-01-L-V | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 35150-0204 vs UPT-02-03.0-01-L-V |
0359790244 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 35150-0204 vs 0359790244 |
0908580022 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 35150-0204 vs 0908580022 |
46007-0402 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 35150-0204 vs 46007-0402 |
10127720-022GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 2 Positions, Gold Flash plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 35150-0204 vs 10127720-022GLF |
0908580497 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 35150-0204 vs 0908580497 |
43160-7702 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 35150-0204 vs 43160-7702 |
44472-0260 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 35150-0204 vs 44472-0260 |
B2P3S-VH-BK | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 35150-0204 vs B2P3S-VH-BK |
B1P-VHJ-BL | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | JST Manufacturing | 35150-0204 vs B1P-VHJ-BL |