-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4162
|
Newark | Housing, Positive Lock Connectors, Accessory Type:Housing, For Use With:Positive Lock Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 926522-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.0400 | Buy Now |
DISTI #
926522-1-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS BLACK Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
211 In Stock |
|
$0.2439 / $0.4400 | Buy Now |
DISTI #
926522-1
|
Avnet Americas | Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount - Bulk (Alt: 926522-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 6 Days Container: Bulk | 3000 Factory Stock |
|
$0.2023 / $0.2284 | Buy Now |
DISTI #
05H4162
|
Avnet Americas | Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount - Bulk (Alt: 05H4162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 11 Partner Stock |
|
$0.2680 / $0.3150 | Buy Now |
DISTI #
571-926522-1
|
Mouser Electronics | Terminals 2P.POS.LOCK HSG RoHS: Compliant | 2951 |
|
$0.2140 / $0.5200 | Buy Now |
DISTI #
V36:1790_11642145
|
Arrow Electronics | Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount Black Carton Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2347 | Americas - 5940 |
|
$0.2034 / $0.3889 | Buy Now |
|
Future Electronics | 2 Position 6.35 mm Tab Fit Straight Positive Lock Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.1920 / $0.2000 | Buy Now |
DISTI #
AMP926522-1
|
Heilind Electronics | 2P.POS.LOCK HSG | Americas - 21334 in Stock |
|
$0.1448 / $0.1830 | Buy Now |
|
Onlinecomponents.com | PL 250 REC HSG 2P NYLON BLACK RoHS: Compliant |
6381 In Stock 3000 Factory Stock |
|
$0.1227 / $0.1793 | Buy Now |
DISTI #
54482938
|
Verical | Conn Housing RCP 2 POS 7.4mm Crimp ST Cable Mount Black Carton Min Qty: 300 Package Multiple: 100 Date Code: 1440 | Americas - 6200 |
|
$0.1668 / $0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926522-1
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.354 inch | |
Body Depth | 0.956 inch | |
Body Length | 0.714 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 7.4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |