-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7622
|
Newark | Tpa, 3Pos, 9Mm, Pa 66, Black, Accessory Type:Terminal Position Assurance, For Use With:Amp Grace Inertia Series Connectors, Product Range:Grace Inertia Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 2232563-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
A137050-ND
|
DigiKey | 2232563-1 Min Qty: 1 Lead time: 19 Weeks Container: Box |
9993 In Stock |
|
$0.0480 / $0.1000 | Buy Now |
DISTI #
2232563-1
|
Avnet Americas | TPA Housing for 3 Position Connector Black Bag - Bulk (Alt: 2232563-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.0437 | Buy Now |
DISTI #
571-2232563-1
|
Mouser Electronics | Heavy Duty Power Connectors GHC 9.0MM 3POS TPA HOUSING RoHS: Compliant | 18921 |
|
$0.0440 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 6000 Container: Box | 0Box |
|
$0.0388 | Buy Now |
DISTI #
AMP2232563-1
|
Heilind Electronics | GHC 9.0MM 3POS TPA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GHC 9.0MM 3POS TPA RoHS: Compliant | 0 |
|
$0.0452 / $0.0659 | Buy Now |
DISTI #
2232563-1
|
Avnet Americas | TPA Housing for 3 Position Connector Black Bag - Bulk (Alt: 2232563-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.0437 | Buy Now |
DISTI #
AMP2232563-1
|
Interstate Connecting Components | GHC 9.0MM 3POS TPA | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Connector Accessories ROHS | 1500 |
|
$0.0585 / $0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2232563-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2232563-1
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 9 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |