-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-2834055-2) REC MOD, 3P LATCHED POKE-IN WTW CONN,BK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2513
|
Newark | Connector, Receptacle, 3Pos, Cable, Product Range:Light-N-Lok Series, No. Of Contacts:3Contacts, Gender:Receptacle, Pitch Spacing:4.5Mm, Contact Termination Type:-, No. Of Rows:1Rows, Connector Mounting:Cable Mount, No. Of Rows:1 Rowrohs Compliant: Yes |Amp Te Connectivity 1-2834055-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2320 |
|
$0.0310 | Buy Now |
DISTI #
2266-1-2834055-2-ND
|
DigiKey | REC MOD, 3P LATCHED POKE-IN WTW Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.4700 / $0.5800 | Buy Now |
DISTI #
A124556-ND
|
DigiKey | REC MOD, 3P LATCHED POKE-IN WTW Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3244 / $0.5600 | Buy Now |
DISTI #
1-2834055-2
|
Avnet Americas | AMP1-2834055-2 - Bulk (Alt: 1-2834055-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 2400 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2753 / $0.3016 | Buy Now |
DISTI #
01AC2513
|
Avnet Americas | AMP1-2834055-2 - Bulk (Alt: 01AC2513) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 2320 Partner Stock |
|
$0.3870 / $0.6280 | Buy Now |
DISTI #
571-1-2834055-2
|
Mouser Electronics | Lighting Connectors REC MOD, 3P LATCHED POKE-IN WTW CONN,BK RoHS: Compliant | 738 |
|
$0.3160 / $0.5500 | Buy Now |
DISTI #
V99:2348_17656989
|
Arrow Electronics | Conn Wire to Wire RCP 3 POS 4.5mm ST Cable Mount Loose Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1650 | Americas - 2300 |
|
$0.0565 | Buy Now |
|
Future Electronics | 3 Position Latched Poke In Cable/Wire to Cable/Wire Black Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.2550 / $0.2850 | Buy Now |
DISTI #
AMP1-2834055-2
|
Heilind Electronics | REC MOD, 3P LATCHED POKE- WTW CONN,BK | Americas - 0 in Stock |
|
$0.3055 / $0.3262 | Buy Now |
|
Onlinecomponents.com | REC MOD, 3P LATCHED POKE-IN WTW CONN,BK RoHS: Compliant |
1200 Partner Stock |
|
$0.2721 / $0.3715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-2834055-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2834055-2
TE Connectivity
(1-2834055-2) REC MOD, 3P LATCHED POKE-IN WTW CONN,BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |