Filter Your Search
41 - 50 of 2,316 results
|
WTA26SAD9J
AirBorn Inc
|
$15.1443 | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECEPTACLE | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||||
|
WTB26SAD7J
AirBorn Inc
|
$15.1443 | No | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
WTB26SAD7SY
AirBorn Inc
|
$15.1443 | No | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||||||||
|
WTB26SAD9J
AirBorn Inc
|
$15.1443 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 2 | 5 mΩ | 5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -65 °C | 125 °C | RECEPTACLE | GOLD | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SOLDER | 0.25 inch | 0.335 inch | 2.15 inch | 0.14 inch | AIRBORN INC | compliant | ROHS COMPLIANT | |||||
|
WTB26SAD11J
AirBorn Inc
|
$15.1443 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | NO | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||
|
WTB26SAD9SY-6
AirBorn Inc
|
$15.1443 | Active | BOARD CONNECTOR | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | ||||||||||||||||||||||||||||||||||||||||||||||
|
WTA26SAD9JL
AirBorn Inc
|
$16.0485 | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/64; MIL-C-55302/64L | NO | NO | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||||||
|
WTA26SAD11JL
AirBorn Inc
|
$16.0485 | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/64; MIL-C-55302/64L | NO | NO | NO | NO | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | EAR99 | 8536.69.40.40 | AirBorn | |||||||||||||||||||||||||||
|
WTAX26SAD9SYL
AirBorn Inc
|
$16.4702 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/64; MIL-C-55302/64L | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
WTB26SACSY
AirBorn Inc
|
$16.5446 | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn |