Part Details for WTA26SAD9J by AirBorn Inc
Overview of WTA26SAD9J by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for WTA26SAD9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA26SAD9J
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Recptl Board Mount RoHS: Compliant | 0 |
|
$47.4000 / $58.8200 | Order Now |
DISTI #
ABNWTA26SAD9J
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$26.9043 / $54.1566 | Buy Now |
Part Details for WTA26SAD9J
WTA26SAD9J CAD Models
WTA26SAD9J Part Data Attributes:
|
WTA26SAD9J
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA26SAD9J
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |