-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-WTA26SAD9JL
|
Mouser Electronics | Rectangular MIL Spec Connectors W-Series 0.100 RoHS: Compliant | 2 |
|
$50.2800 / $62.3900 | Buy Now |
DISTI #
ABNWTA26SAD9JL
|
Interstate Connecting Components | Straight Receptacle | 0 |
|
$28.5311 / $57.4436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WTA26SAD9JL
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTA26SAD9JL
AirBorn Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARDS: MIL-C-55302/64; MIL-C-55302/64L | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for WTA26SAD9JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTA26SAD9JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJSV-26SH038 | Board Connector, 26 Contact(s), 2 Row(s), Female, Receptacle | ITT Interconnect Solutions | WTA26SAD9JL vs MJSV-26SH038 |
MA-241-026-225-A5100 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | WTA26SAD9JL vs MA-241-026-225-A5100 |
1-925367-3 | 26 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | WTA26SAD9JL vs 1-925367-3 |
M55302/64-D26F | Board Connector, 26 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Amphenol Corporation | WTA26SAD9JL vs M55302/64-D26F |
M55302/64-D26F | Board Connector, 26 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | WTA26SAD9JL vs M55302/64-D26F |
71973-6013 | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | WTA26SAD9JL vs 71973-6013 |
245016201310001 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | WTA26SAD9JL vs 245016201310001 |
5021333-01T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Delphi Automotive LLP | WTA26SAD9JL vs 5021333-01T |
M55302/58LE26F | Board Connector, 26 Contact(s), 2 Row(s), Female, Receptacle | IEH Corp | WTA26SAD9JL vs M55302/58LE26F |
52365-2671 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | WTA26SAD9JL vs 52365-2671 |