Filter Your Search
31 - 40 of 2,316 results
|
MMS-113-02-L-DV-LC-07-M-TR
Samtec Inc
|
$3.9100 | Yes | Active | 25 | 2 | 2 mm | 15 mΩ | 3.9 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1050VAC V | NO | 5 GΩ | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 5.308 mm | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.036 inch | SAMTEC INC | compliant | |||||||||||||||||||||||
|
TMM-113-01-L-D-SM-A-007-M
Samtec Inc
|
$4.3000 | Yes | Active | 26 | 2 | 2 mm | 2 | 15 mΩ | 3.2 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, POLARIZED | 1050VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 10u inch | SURFACE MOUNT | 0.155 inch | 0.109 inch | 1.023 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
MMS-113-02-L-DV-LC-07-M
Samtec Inc
|
$5.8000 | Yes | Active | 25 | 2 | 2 mm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
MMS-113-02-L-DV-07-M
Samtec Inc
|
$5.9164 | Yes | Active | 25 | 2 | 2 mm | 2 | 3.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | SOCKET | MATTE TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.31 mm | 10u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.045 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
TMMH-125-01-L-DV-A-007-M
Samtec Inc
|
$6.8600 | Yes | Active | 49 | 2 | 2 mm | 2 | 4.5 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.35 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.23 inch | 1.975 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
B5743-107-M-T-1
Harwin
|
$9.3698 | No | No | Active | 7 | 1 | MALE | BOARD | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e0 | NO | 94V-0 | PLUG | Tin/Lead (Sn/Pb) | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||||||||
|
B5743-107-M-L-1
Harwin
|
$10.0461 | No | No | Active | 7 | 1 | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | NO | NO | e0 | NO | 94V-0 | PLUG | Tin/Lead (Sn/Pb) | NOT APPLICABLE | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||||||||||
|
WTB26SAD9SY
AirBorn Inc
|
$15.1443 | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARDS: MIL-C-55302/58; MIL-C-55302/58L | NO | NO | NO | e0 | NO | RECEPTACLE | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | |||||||||||||||||||||||||||||||
|
WTAX26SAD11SY
AirBorn Inc
|
$15.1443 | Yes | Yes | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
WTB26SAD9SY-1
AirBorn Inc
|
$15.1443 | Active | 26 | 2 | 2.54 mm | 5 A | FEMALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn |